M85049/10-15W
GlenairEMI/RFI Environmental Backshell 180° 12 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Glenair
Part No:
M85049/10-15W
RoHS:
No
Supplier Standard Pack
1
Package Type:
Bulk
Type:
EMI/RFI Environmental Backshell
Shell Size:
12
Angular Function:
180 °
Operating Temperature:
-65 to 175 °C
Connector Type:
Connector Circular
Dimension:
33.8 mm
EMI/RFI Environmental Backshell 180° 12 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum
Search Keywords:
M850491015W
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$251.65
$251.650
3
$239.08
$717.240
5
+
$227.12
$1,135.600
Product Guides
CUSTOMERS
ALSO BOUGHT
204523-2
D Sub Connector - 104 Contacts - Plug - Crimp - DF - AMPLIMITE Series - Steel Body.
PN14-8R-C
Ring Tongue Terminal - M4 - #8 - 14 AWG - 2.5 mm² - PN Series - Blue.
MT334BX
Conn 1/4"" Phone Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
M39029/32-247
CONTACT SOCKET Size 16 - Female - Circular - 16 - 20 AWG - CRIMP Gold - SKT - Copper Al...