M85049/1815W05
GlenairEMI/RFI Environmental Backshell 180° 15 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Glenair
Part No:
M85049/1815W05
RoHS:
No
HTS:
8538908180
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Type:
EMI/RFI Environmental Backshell
Shell Size:
15
Angular Function:
180 °
Operating Temperature:
N/A
Connector Type:
Connector Circular
Dimension:
31.8 mm
EMI/RFI Environmental Backshell 180° 15 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum
Search Keywords:
M850491815W05
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$111.68
$111.680
9
$45.11
$405.990
35
$43.38
$1,518.300
80
$41.70
$3,336.000
250
+
$40.11
$10,027.500
Product Guides