M85049/38-25W
GlenairConnector Accessories Non Self Locking Strain Relief Aluminum Olive Drab Cadmium Over Electroless Nickel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Glenair
Part No:
M85049/38-25W
RoHS:
No
Supplier Standard Pack
1
Package Type:
Bulk
Type:
Non Self Locking Strain Relief
Dimension:
N/A
Operating Temperature:
N/A
Connector Accessories Non Self Locking Strain Relief Aluminum Olive Drab Cadmium Over Electroless Nickel
Search Keywords:
M850493825W
IN STOCK:
266
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
3
$22.61
$67.830
10
$17.10
$171.000
25
$8.55
$213.750
50
$8.12
$406.000
100
$7.71
$771.000
250
$7.33
$1,832.500
500
+
$6.96
$3,480.000
Product Guides
CUSTOMERS
ALSO BOUGHT
20070-82
Electromechanical Relay 24VDC 480Ohm 10A DPDT Bracket General Purpose Relay
207445-3
SEALING CAP ASSY, 17,CPC ROHS Compliant
324046
TERMINAL,T-N R 6 10
5747840-3
D Sub Connector - DB9 - Size 1 - 9 Contacts - Plug - Through Hole - Right Angle - Front Me...
5747844-4
09 MSFL RCPT RA 318 (IN,FM,BL)