help desk software
DATA SHEET

M85049/38S13W

Glenair

Connector Accessories Self Locking Strain Relief Aluminum Olive Drab Cadmium Over Electroless Nickel

RoHS Non-Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Glenair
Part No:
M85049/38S13W
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk
Type:
Strain Relief
Dimension:
29.4 mm
Operating Temperature:
N/A
Connector Accessories Self Locking Strain Relief Aluminum Olive Drab Cadmium Over Electroless Nickel
Search Keywords:
M8504938S13W
IN STOCK: 70
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$55.38
$110.760
5
$23.87
$119.350
10
$21.00
$210.000
25
$19.95
$498.750
50
$18.95
$947.500
100
$18.00
$1,800.000
250 +
$17.11
$4,277.500
Tools/3D Models
Product Guides