MS3181-10NA
GlenairConnector Accessories Protective Receptacle Cover Straight Aluminum Black Anodize
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Glenair
Part No:
MS3181-10NA
RoHS:
No
Supplier Standard Pack
1
Package Type:
Bulk
Type:
Protective Receptacle Cover
Dimension:
14.3 x 21.8 mm
Operating Temperature:
-65 to 175 °C
Connector Accessories Protective Receptacle Cover Straight Aluminum Black Anodize
Search Keywords:
MS318110NA
IN STOCK:
33
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
2
$41.47
$82.940
25
$16.70
$417.500
90
$16.05
$1,444.500
250
$15.44
$3,860.000
700
+
$14.84
$10,388.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AT62-201-2031
Solid Machined, Gold-plated, Female Contact, Size 20, 20-22AWG
AT62-209-16141
Solid Machined, Nickel-plated, Female Contact, Size 16, 14AWG
AT62-201-1631
Solid Machined, Gold-plated, Female Contact, Size 16, 16-20AWG
DT04-12PA
Rectangular Connector Housing Receptacle - 12 Positions - 2 Rows - Latch Holder IP68/IP6K9...
PT07E-10-6P
Circular Connector - Receptacle - Male Pins - 6 Positions - 10-6 Insert Arrangement - 7.5A...