Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Glenair
Part No:
MS3181-12N
RoHS:
No
Supplier Standard Pack
1
Package Type:
Bulk
Type:
Protective Receptacle Cover
Dimension:
14.3 x 25.4 mm
Operating Temperature:
N/A
Connector Accessories Protective Receptacle Cover Straight Cadmium
Search Keywords:
MS318112N
IN STOCK:
170
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
2
$32.95
$65.900
10
$13.11
$131.100
25
$12.45
$311.250
50
$11.83
$591.500
100
$11.24
$1,124.000
250
$10.67
$2,667.500
500
+
$10.14
$5,070.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MS3106A10SL-3P
Circular Connector Plug - Male Pins - 3 Position - 10SL-3 Shell - N Orientation - Threaded...
121004-0011
Circular Connectors
15038PB-B2L-EP-00
Tubeaxial Fan - 220VAC Rectangular/Rounded 172mm L x 150mm H - Ball Bearing - 212.0 CFM (5...
0134700000
Connector Accessories Mounting Rail Straight