help desk software
DATA SHEET

G120A45

Gordos

Relay SSR 10mA 280V AC-IN 45A 140V AC-OUT 4-Pin

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Gordos
Part No:
G120A45
RoHS:
No
HTS:
8536410060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Output Type:
AC
Maximum Output Voltage:
140(RMS) V
Maximum Output Current:
45(RMS) A
Output Device:
SCR
Input Type:
AC
Input Voltage:
280 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
57.2 x 44.5 x 24.1(Max) mm
Relay SSR 10mA 280V AC-IN 45A 140V AC-OUT 4-Pin
Search Keywords:
G120A45
IN STOCK: 37
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$125.29
$125.290
10
$50.59
$505.900
50
$48.26
$2,413.000
100 +
$46.85
$4,685.000
Tools/3D Models
Product Guides