Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Gowanda Electronics
Part No:
051T2005LF
RoHS:
Yes
HTS:
8504508000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
BULK
Inductance:
20 mH
Type:
RF
Impedance:
N/A
Tolerance:
2 %
Technology:
Toroid
Maximum DC Resistance:
22 Ohm
Maximum DC Current:
N/A
Protection Style:
N/A
Packaging:
N/A
Inductor RF Toroid 20mH 2% 1KHz 22Ohm DCR RDL
Search Keywords:
051T2005LF
IN STOCK:
515
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$45.29
$45.290
5
$31.65
$158.250
25
$28.34
$708.500
50
$27.75
$1,387.500
100
$27.33
$2,733.000
250
$26.92
$6,730.000
500
+
$26.52
$13,260.000
Product Guides