help desk software
DATA SHEET

059KM5003H

Gowanda Electronics

Inductor Power Toroid 500uH 10% 1KHz 2.6A 160mOhm DCR RDL Bulk

RoHS Non-Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Gowanda Electronics
Part No:
059KM5003H
RoHS:
No
HTS:
8504508000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
BULK
Inductance:
500 uH
Type:
Power
Impedance:
N/A
Lead Pitch:
11.43 mm
Tolerance:
10 %
Technology:
Toroid
Maximum DC Resistance:
160 mOhm
Maximum DC Current:
2.6 A
Protection Style:
N/A
Packaging:
Bulk
Inductor Power Toroid 500uH 10% 1KHz 2.6A 160mOhm DCR RDL Bulk
Search Keywords:
059KM5003H
IN STOCK: 65
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.82
$54.100
25
$9.87
$246.750
50
$9.45
$472.500
100
$8.05
$805.000
250
$7.64
$1,910.000
500
$6.62
$3,310.000
1,000 +
$6.17
$6,170.000
Tools/3D Models
Product Guides