15MG471KLF
Gowanda ElectronicsInductor RF Molded Wirewound 4.7uH 10% 7.9MHz 33Q-Factor Non Magnetic 260mA 2.6Ohm DCR AXL T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Gowanda Electronics
Part No:
15MG471KLF
RoHS:
Yes
HTS:
8504508000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
BULK
Inductance:
4.7 uH
Type:
RF
Impedance:
N/A
Lead Pitch:
N/R
Tolerance:
10 %
Technology:
Wirewound
Maximum DC Resistance:
2.6 Ohm
Maximum DC Current:
260 mA
Protection Style:
Molded
Packaging:
Tape and Reel
The GOWANDA ELECTRONICS part 15MG471KLF is an RF molded wirewound inductor with a value of 4.7uH and a 10% tolerance. It has a high resonant frequency of 7.9MHz and a high Q-factor of 33, making it ideal for applications requiring precise and efficient RF filtering. This inductor is designed with a non-magnetic core, enhancing its performance in magnetic-sensitive circuits. It can handle a maximum current of 260mA and has a DC resistance of 2.6Ohm. The 15MG471KLF is available in an axial lead package and is supplied on tape and reel for convenient handling during automated assembly processes.
Search Keywords:
15MG471KLF
IN STOCK:
250
Ships today, if you order in
On Order:
500
can ship 1/6/25
Minimum Order:
25
Multiple:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$3.75
$93.750
100
$3.05
$305.000
250
$2.91
$727.500
500
$2.40
$1,200.000
1,000
$2.21
$2,210.000
2,500
$2.15
$5,375.000
5,000
$1.92
$9,600.000
7,500
+
$1.89
$14,175.000
Product Guides