17S105KLF
Gowanda ElectronicsInductor RF - Shielded/Molded - Wirewound - 10000uH - 10% Tolerance - 250KHz - 40Q-Factor - Ferrite - 0.024A - 137 Ohm - DCR AXL T/R. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Gowanda Electronics
Part No:
17S105KLF
RoHS:
Yes
HTS:
8504508000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
BULK
The GOWANDA ELECTRONICS part 17S105KLF is a high-performance RF inductor with excellent shielding capabilities. This inductor is shielded and molded, ensuring optimal performance and durability. Featuring a wirewound construction, it has a high inductance of 10,000uH with a tight tolerance of 10%. This inductor operates at a frequency of 250KHz and a 40Q-Factor, making it ideal for various RF applications. Its ferrite core material contributes to its reliable performance. With a current rating of 0.024A and a resistance of 137 Ohm, this inductor offers efficient power transfer. The DCR AXL T/R design ensures easy installation and maintenance.Overall, the GOWANDA ELECTRONICS part 17S105KLF is a top-quality RF inductor that delivers excellent shielding, reliability, and performance for various electronic applications.
Search Keywords:
17S105KLF
IN STOCK:
6,134
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
25
$3.62
$90.500
50
$3.42
$171.000
100
$3.13
$313.000
250
$3.07
$767.500
500
$2.96
$1,480.000
1,000
$2.76
$2,760.000
2,500
$2.62
$6,550.000
5,000
+
$2.58
$12,900.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-85829-2
12 MODI HDR SRST .156CL
E112SYCBE
Sealed Momentary Pushbutton Switches
1128-54-0319
TEST POINT INSULATED JACK - HORIZONTAL MOUNT
25.523.1453.0
Conn Terminal Block 14 POS 5.08mm Solder Thru-Hole 16A Carton
93J50RE
Res Wirewound 50 Ohm 5% 3.25W ±30ppm/°C Vitreous Enamel AXL