Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Gowanda Electronics
Part No:
CF4H1008-151J
RoHS:
Yes
Supplier Standard Pack
500
Package Type:
REEL
The GOWANDA ELECTRONICS part CF4H1008-151J is a high-performance surface mount inductor specifically designed for applications that require high reliability and robust performance. This inductor offers a compact and space-saving design, making it suitable for placement in a wide range of electronic devices, including medical equipment, automotive systems, and telecommunications devices.With a high inductance value of 150 µH, the CF4H1008-151J provides excellent energy storage and power conditioning capabilities. It has a low DC resistance and is capable of handling high currents, making it ideal for applications that require efficient power distribution and noise suppression.The CF4H1008-151J features a durable and reliable construction, with a high-temperature operation capability of up to 155°C. This ensures that the inductor can withstand demanding environmental conditions and maintain consistent performance.Overall, the GOWANDA ELECTRONICS CF4H1008-151J is an outstanding component that offers exceptional performance and reliability, making it an excellent choice for a wide range of electronic applications.
Search Keywords:
CF4H1008151J
IN STOCK:
0
Minimum Order:
500
Multiple:
500
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
500
$1.343
$671.500
1,000
$1.086
$1,086.000
2,500
$1.041
$2,602.500
5,000
$0.827
$4,135.000
7,500
$0.814
$6,105.000
10,000
$0.750
$7,500.000
15,000
+
$0.739
$11,085.000
CUSTOMERS
ALSO BOUGHT
MH2029-601Y
Ferrite Bead - Multi-Layer High Current - 600 Ohm - 0805 [2012 Metric] - 1 A - Surface Mou...
TSM-103-01-L-DV
Board-To-Board Connector - 2.54 mm - 6 Contacts - Header - Surface Mount - 2 Rows.
EKYA630ELL471MK25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF...
JMK105B7474KVHF
Multi Layer Ceramic Capacitor - SMD - 0.47uF ±10% - 6.3VDC - X7R - 0402 - Tape&Reel