Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Gowanda Electronics
Part No:
CMF4-2503HCLF
RoHS:
Yes
HTS:
8504508000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
BULK
Impedance:
N/A
Attenuation:
N/A
Family:
CMF4 HCLF
Dimension:
28.41 x 28.41 x 18.31 mm
Configuration:
Dual
Common Mode Chokes Dual 250uH 10kHz 10A 6mOhm DCR Thru-Hole Bulk
Search Keywords:
CMF42503HCLF
IN STOCK:
26
Can Ship immediately
MOQ for out of Stock Qty:
9
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$28.85
$28.850
5
$28.42
$142.100
9
$28.00
$252.000
17
$22.23
$377.910
25
$21.16
$529.000
33
+
$20.74
$684.420
Product Guides