Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Gowanda Electronics
Part No:
SMB3528-1
RoHS:
Yes
COO:
US
Supplier Standard Pack
25
Package Type:
BULK
Family:
SMB3528
Maximum DC Current:
9.5 A
Dimension:
7.49 x 9.51 x 5.03 mm
Impedance:
385 Ohm
Case Size:
N/A
Ferrite Beads Filter 385Ohm 100MHz 9.5A 5mOhm DCR T/R
Search Keywords:
SMB35281
IN STOCK:
0
Minimum Order:
25
Multiple:
25
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
25
$3.33
$83.250
100
$2.70
$270.000
250
$2.58
$645.000
500
$1.81
$905.000
1,000
$1.60
$1,600.000
2,500
$1.56
$3,900.000
5,000
$1.31
$6,550.000
7,500
+
$1.27
$9,525.000
Product Guides