help desk software
DATA SHEET

SMG5025-221KLF

Gowanda Electronics

Inductor RF Molded Wirewound 2.2uH 10% 7.9MHz 33Q-Factor Non Magnetic 620mA 950mOhm DCR 5025 T/R .. see full description

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Gowanda Electronics
Part No:
SMG5025-221KLF
RoHS:
Yes
HTS:
8504504000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
BULK
Inductance:
2.2 uH
Type:
RF
Impedance:
N/A
Tolerance:
10 %
Technology:
Wirewound
Maximum DC Current:
620 mA
Maximum DC Resistance:
950 mOhm
Operating Temperature:
-55 to 125 °C
Packaging:
Tape and Reel
Protection Style:
Molded
The GOWANDA ELECTRONICS part SMG5025-221KLF is an RF molded wirewound inductor with a high-quality construction designed for optimal performance. With an inductance of 2.2uH and a tolerance of 10%, this inductor is ideal for a wide range of RF applications operating at a frequency of 7.9MHz. Boasting a 33Q-factor and a non-magnetic design, this inductor ensures enhanced signal integrity and minimal interference. The 620mA current rating and 950mOhm DCR further contribute to its reliability and efficiency. Packaged in a compact 5025 case, this inductor is suitable for use in various electronic devices and can be conveniently supplied on tape and reel.
Search Keywords:
SMG5025221KLF
IN STOCK: 2,447
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$4.12
$103.000
50
$4.05
$202.500
100
$3.99
$399.000
250
$3.75
$937.500
500
$3.65
$1,825.000
1,000
$3.55
$3,550.000
2,500
$3.50
$8,750.000
5,000 +
$3.44
$17,200.000
Tools/3D Models
Product Guides