help desk software
DATA SHEET

SMP5025-121K

Gowanda Electronics

Fixed Inductor - Molded - Ferrite Core - 1.2 µH - ±10% - 4.8 A - 6.4A Saturation - 17mOhm Max DCR - Nonstandard Package - Surface Mount. .. see full description

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Gowanda Electronics
Part No:
SMP5025-121K
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
BULK
The SMP5025-121K from Gowanda Electronics is surface mount molded fixed inductor with 1.2 µH inductance, ±10% tolerance and ferrite core. This inductor has 4.8 A current rating, 6.4A saturation current and 17mOhm max DC resistance (DCR). Dimensions of this nonstandard package are: 0.500" L x 0.240" W (12.70mm x 6.10mm) x 0.230" (5.84mm) H. Operating temperature range is from -55°C to 125°C.
Search Keywords:
SMP5025121K
IN STOCK: 0
Minimum Order:
25
Multiple:
25
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$3.35
$83.750
100
$2.72
$272.000
250
$2.60
$650.000
500
$2.17
$1,085.000
1,000
$1.97
$1,970.000
2,500
$1.92
$4,800.000
5,000
$1.71
$8,550.000
7,500 +
$1.69
$12,675.000
Tools/3D Models
Product Guides