Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
04J-AS-T11
RoHS:
Yes
HTS:
8536509030
COO:
US
ECCN:
EAR99
Actuator Material:
Thermoplastic7490
Dimension:
25.4mm x 25.4mm x 31.987505mm
Maximum AC Voltage Rating:
N/A
Maximum Current Rating:
2000 mA
Maximum DC Voltage Rating:
N/A
Mechanical Life:
N/A
Number of Directions:
47500
Number of Poles:
17501
Operating Temperature:
-55 to 85 °C
Potentiometer Resistance:
N/R
Terminal Type:
Solder Lug7508
Type:
Active7509
Joysticks Active 4 Direction 2000mA Solder Lug
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$140.22
$140.220
5
$129.43
$647.150
10
$123.71
$1,237.100
25
$109.23
$2,730.750
50
$104.70
$5,235.000
75
$103.13
$7,734.750
100
+
$94.68
$9,468.000
DOWNLOADS