Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
04JT-AP-T02
RoHS:
Yes
HTS:
8536509030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Actuator Material:
Thermoplastic7490
Dimension:
N/A
Maximum AC Voltage Rating:
N/A
Maximum Current Rating:
N/A
Maximum DC Voltage Rating:
N/A
Mechanical Life:
250000 Cycles
Number of Directions:
N/A
Number of Poles:
17501
Operating Temperature:
-55 to 85 °C
Potentiometer Resistance:
N/A
Terminal Type:
N/A
Type:
N/A
Joysticks 250000Cycles
Search Keywords:
04JTAPT02
IN STOCK:
0
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$154.19
$154.190
5
$142.69
$713.450
10
$136.57
$1,365.700
25
$119.22
$2,980.500
50
$116.04
$5,802.000
75
$114.30
$8,572.500
100
+
$105.05
$10,505.000
Product Guides