help desk software
DATA SHEET

05001-07N

Grayhill

Switch Rotary SP7T 7 Flatted Shaft Solder Lug 1A 220VAC 115VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
05001-07N
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Switch Rotary SP7T 7 Flatted Shaft Solder Lug 1A 220VAC 115VDC
Search Keywords:
0500107N
IN STOCK: 22
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$93.65
$93.650
3
$92.24
$276.720
5
$83.02
$415.100
8
$72.64
$581.120
10 +
$71.19
$711.900
Tools/3D Models
Product Guides