help desk software
DATA SHEET

07-21

Grayhill

Switch Push Button N.O. SPST Round Plunger 10A 220VAC Momentary Contact Faston Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
07-21
RoHS:
Yes
HTS:
8536509030
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
10A@115 VAC
Actuator Style:
Round Plunger
Illumination:
N/A
Terminal Type:
Quick Connect
Body Orientation:
Straight
Dimension:
22.35 x 22.35 x 48.51 mm
Switch Push Button N.O. SPST Round Plunger 10A 220VAC Momentary Contact Faston Panel Mount
Search Keywords:
0721
IN STOCK: 193
Ships today, if you order in
MOQ for out of Stock Qty:
7
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$68.76
$68.760
5
$67.73
$338.650
7
$64.78
$453.460
13
$61.52
$799.760
19
$60.60
$1,151.400
25 +
$55.86
$1,396.500
Tools/3D Models
Product Guides