help desk software

093111-4-03N

Grayhill

Switch Rotary 4P3T 3 Flatted Shaft Solder Lug

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
093111-4-03N
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Number of Positions:
3
Pole Throw Configuration:
4P3T
Actuator Length:
N/A
Dimension:
N/A
Actuator Style/Diameter:
Flatted Shaft
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
N/A
Switch Rotary 4P3T 3 Flatted Shaft Solder Lug
Search Keywords:
093111403N
IN STOCK: 15
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$100.02
$100.020
3
$98.52
$295.560
5
$88.67
$443.350
8
$77.58
$620.640
10 +
$76.03
$760.300
DOWNLOADS