10-09
GrayhillSwitch Push Button N.O. SPST Round Button 1A 220VAC Momentary Contact Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
10-09
RoHS:
Yes
HTS:
8536509030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
1A@115 VAC
Actuator Style:
Round Button
Illumination:
N/A
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
20.32 x 20.32 x 38.1 mm
Switch Push Button N.O. SPST Round Button 1A 220VAC Momentary Contact Solder Lug Panel Mount
Search Keywords:
1009
IN STOCK:
594
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$8.72
$43.600
25
$7.54
$188.500
50
$7.46
$373.000
100
$7.39
$739.000
250
$7.31
$1,827.500
500
$7.24
$3,620.000
1,000
+
$7.11
$7,110.000
Product Guides
CUSTOMERS
ALSO BOUGHT
204517-2
44 Position D-Sub, High Density Plug, Male Pins Connector
DPS9137AK2
Switch Thumb-Pushwheel Thumbwheel BCD Complement 10 0.1A 40VAC 40VDC PC Board Panel Mount
66103-3
Pin Contact Gold Crimp 20-24 AWG Stamped
3540S-1-103L
Rotary Potentiometer - 10K Ohm - 2W - 10(Elec)/10(Mech)Turn - 22.23 X 39.67 X 26.99mm - So...
745253-7
20 DF SOCKET CONT. L.P.