help desk software
DATA SHEET

10-10

Grayhill

Switch Push Button N.C. SPST Round Button 1A 220VAC Momentary Contact Solder Lug Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
10-10
RoHS:
Yes
HTS:
8536509030
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.C.
Contact Rating @ Voltage:
1A@115 VAC
Actuator Style:
Round Button
Illumination:
N/A
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
20.32 x 20.32 x 37.8 mm
Life Cycle:
Discontinued
Switch Push Button N.C. SPST Round Button 1A 220VAC Momentary Contact Solder Lug Panel Mount
Search Keywords:
1010
  This product is discontinued, but still in stock
IN STOCK: 10
Ships today, if you order in
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$12.122
$12.122
5
$11.020
$55.100
25
$10.050
$251.250
50
$9.630
$481.500
100
$8.520
$852.000
250
$8.090
$2,022.500
500
$6.580
$3,290.000
1,000 +
$5.910
$5,910.000
Tools/3D Models
Product Guides