10-100
GrayhillSwitch Push Button N.O. SPST Round Button 1A 220VAC Momentary Contact Solder Lug Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
10-100
RoHS:
No
HTS:
8536509030
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
1A@115 VAC
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
20.32 x 20.32 x 38.1 mm
The GRAYHILL part 10-100 is a reliable and durable push button switch designed for momentary contact applications. This SPST (Single Pole, Single Throw) switch features a round button that is easy to press, making it suitable for various panel mounting installations. With a maximum rated current of 1A and a voltage rating of 220VAC, this switch is capable of handling moderate power requirements. The solder lug terminals provide secure and robust connections, ensuring long-lasting performance. Whether used in industrial control panels or other electronic devices, the GRAYHILL 10-100 push button switch offers reliable operation and easy installation for any momentary contact application.
Search Keywords:
10100
IN STOCK:
104
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$19.25
$96.250
10
$18.55
$185.500
25
$13.78
$344.500
50
$12.95
$647.500
100
+
$12.78
$1,278.000
CUSTOMERS
ALSO BOUGHT
9133YCD
Switch Push Button N.O. SPST Round Plunger 0.1A 30VDC Momentary Contact PC Pins Panel Moun...
07C1040-1
Switch Access Push Button Switch Decorative Mounting Nut
P7-616122
Subminiature, Sealed, Mil Grade PRF-8805/110 Pushbutton Switch - M8805/110-6162
24-6337-0039
Solder - Wire - Sn63Pb37 3.3% (66 Core)/44 1.00mm (0.040in) - 1 lb Spool
2249-C-36
Cable Assembly Coaxial 0.914m 20AWG BNC to BNC M-M