10-101
GrayhillSwitch Push Button N.C. SPST Round Button 1A 220VAC Momentary Contact Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
10-101
RoHS:
Yes
HTS:
8536509030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.C.
Contact Rating @ Voltage:
1A@115 VAC
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
20.32 x 20.32 x 37.8 mm
Switch Push Button N.C. SPST Round Button 1A 220VAC Momentary Contact Solder Lug Panel Mount
Search Keywords:
10101
IN STOCK:
64
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$16.42
$82.100
25
$14.98
$374.500
50
$14.35
$717.500
100
$12.53
$1,253.000
250
$12.05
$3,012.500
500
$9.80
$4,900.000
1,000
+
$8.71
$8,710.000
Product Guides