Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
11K5015-JMNB
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Round Knob
Switch Type:
Rotary Switch
Color:
Black
Switch Access Rotary Switch Round Knob
Search Keywords:
11K5015JMNB
IN STOCK:
62
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
5
$9.96
$49.800
25
$8.77
$219.250
50
$8.68
$434.000
100
$8.23
$823.000
250
$7.80
$1,950.000
500
$7.69
$3,845.000
1,000
+
$7.30
$7,300.000
Product Guides
CUSTOMERS
ALSO BOUGHT
901-9511-1
RF Connector SMA Straight Crimp Plug for RG-142 RG-55B RG-142B RG-223 RG-400 50 Ohm
131644-1
TERM, PIDG, 20 AWG, IR, #4 STUD
128-0931-003
367 Series Lens Cap Stovepipe Transparent Red
52043-3
TERMINAL R PG 4 1/4
61048-1
Quick Disconnect - Female - 0.110" (2.79mm) Tab Width - 0.016" (0.41mm) Tab Thickness - 18...