Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
11K5028-EMNB
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Knob
Switch Type:
Rotary Switch
Color:
Black
Switch Access Rotary Switch Knob
Search Keywords:
11K5028EMNB
IN STOCK:
34
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
5
$8.15
$40.750
50
$5.75
$287.500
100
$4.92
$492.000
250
$4.62
$1,155.000
500
$4.36
$2,180.000
1,000
$4.31
$4,310.000
2,500
$4.27
$10,675.000
5,000
+
$4.23
$21,150.000
Product Guides
CUSTOMERS
ALSO BOUGHT
11-480
LED Lamp Holder - 5mm (T-1 3/4) LED - Chrome.
075-8510-001
Gasket For Rear Panel Mounting - Shell Size 32 - Alu-Flex.
Q8P1BXXG220
Panel Mount LED Indicator - 8mm - Green - 220VAC @ 3mA - Prominent - Black Bezel - Solder ...
LENS-LCD470W-CG
Lens Cap - Dome - Green - Clear - Water-Tight.
LENS-LCD470W-CR
Lens Cap - Dome - Red - Clear - Water-Tight.