Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
11K5028-JMNB
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Knob
Switch Type:
Rotary Switch
Color:
Black
Switch Access Rotary Switch Knob
Search Keywords:
11K5028JMNB
IN STOCK:
74
Can Ship immediately
On Order:
43
can ship 2/3/25
Minimum Order:
5
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
5
$12.95
$64.750
25
$11.67
$291.750
50
$11.55
$577.500
100
$10.88
$1,088.000
250
$10.22
$2,555.000
500
$10.00
$5,000.000
1,000
+
$9.90
$9,900.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3549S-1AA-103B
Res Wirewound POT 10K Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.35mm (40.43 X 22.48 X 27.5mm) Sol...
3590S-1-102L
Res Wirewound POT 1K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.3mm (39.22 X 22.23 X 26.66mm) Solde...
3590S-1-103L
Rotary Potentiometer - 10K Ohm - 2W - 10(Elec)/10(Mech) Turn 39.22 X 22.23 X 26.66mm - Sol...
H-22-6A
Turns Counting Dial - 15 Turns - 6.35 mm - Satin Chrome.
CFTQ-2
CFT ROHS3Compliant 2008 Flange Terminal Block Barrier Block UL94V-0 22AWG 140C 20A