Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
12C1087-1
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Non Turn Washer
Switch Type:
Rotary Switch
Color:
N/A
Switch Access Rotary Switch Non Turn Washer
Search Keywords:
12C10871
IN STOCK:
230
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$1.594
$39.850
250
$1.064
$266.000
500
$0.929
$464.500
1,000
$0.854
$854.000
2,500
$0.836
$2,090.000
5,000
$0.828
$4,140.000
7,500
$0.820
$6,150.000
10,000
+
$0.811
$8,110.000
Product Guides
CUSTOMERS
ALSO BOUGHT
44HS45-02-1-05N
Switch Rotary SP5T 5 Flatted Shaft Solder Lug 5A 115VAC 28VDC
44HS45-02-1-08N
Switch Rotary SP8T 8 Flatted Shaft Solder Lug 5A 115VAC 28VDC
J412DM-26L
Electromechanical Relay 26.5VDC 1.56KOhm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT Establis...
M24308/24-35
Conn D-Subminiature PIN 50 POS 2.8mm Solder RA Thru-Hole 50 Terminal 1 Port
M81714/63-22F
Connector Ground Block - 20 Contacts - Contact Size 22 - 5A.