14AP-L1-03-G
GrayhillSwitch Key N.O. SPST 0.1A 30VDC 8.9N Gull Wing 100000Cycles SMD Automotive Medical T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
14AP-L1-03-G
RoHS:
Yes
HTS:
8536509030
COO:
US
ECCN:
EAR99
Package Type:
Reel
Pole Throw Configuration:
SPST13608
Body Orientation:
Straight13581
Maximum Current Rating:
0.1@30VDC A
Mounting:
Surface Mount13603
Switch Configuration:
N.O.13613
Terminal Type:
Gull Wing13615
Total Travel:
1.513616mm
Actuator Style:
Button13580
Operating Force:
8.9 N
Illumination Type:
LED13590
Illumination Color:
Green13589
Switch Key N.O. SPST 0.1A 30VDC 8.9N Gull Wing 100000Cycles SMD Automotive Medical T/R
Search Keywords:
14APL103G
IN STOCK:
200
Ships today, if you order in
MOQ for out of Stock Qty:
50
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$58.35
$58.350
10
$57.48
$574.800
25
$56.61
$1,415.250
50
$55.76
$2,788.000
100
$29.52
$2,952.000
150
$20.78
$3,117.000
200
+
$20.36
$4,072.000
DOWNLOADS