19101-10UL
GrayhillSwitch Rotary SP10T 10 Flatted Shaft Faston 15A 220VAC 120VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
19101-10UL
RoHS:
Yes
HTS:
8536509025
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Number of Positions:
10
Pole Throw Configuration:
SP10T
Actuator Length:
12.7 mm
Dimension:
57.91 x 57.91 x 46.36 mm
Actuator Style/Diameter:
Flatted Shaft/5.56
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Quick Connect
Angle of Throw:
30 °
Contact Rating @ Voltage:
15@120VAC A
The GRAYHILL part 19101-10UL is a versatile and reliable rotary switch designed for various applications. This switch features a single-pole, 10-throw (SP10T) configuration, allowing for precise and customizable control. It is equipped with a sturdy flatted shaft for easy installation and operation. With a rated current of 15A and a voltage compatibility of 220VAC and 120VDC, this switch can handle demanding electrical circuits. Its faston connectors ensure quick and secure connections. Whether used in industrial machinery or electronic devices, the GRAYHILL part 19101-10UL delivers dependable performance and durability.
Search Keywords:
1910110UL
IN STOCK:
100
Can Ship immediately
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$84.23
$84.230
5
$78.37
$391.850
10
$75.61
$756.100
25
$71.18
$1,779.500
50
$67.51
$3,375.500
100
$62.35
$6,235.000
250
+
$61.73
$15,432.500
Product Guides
CUSTOMERS
ALSO BOUGHT
H000X025H1C
The portable printer continuous heat shrink labels in white are made of military-grade pol...
TFT20012-NA005
Cable Accessories Non Shrinkable Tubing Teflon Natural Spool - 30.48m (100ft)/Spool
M39029/4-113
Contact PIN 12 Size Crimp ST Cable Mount Automotive
TFT20013-NA005
Cable Accessories Tubing Polytetrafluoroethylene Natural - 30.48m (100ft)/Spool
3682S-1-103L
Digital Precision Potentiometer - 10K Ohms - 2W - 23.62 X 42.32mm - Solder Lug - Panel Mou...