2201
GrayhillSwitch Push Button N.O. SPST Round Plunger 10A 220VAC Momentary Contact Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
2201
RoHS:
No
HTS:
8536509030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
10A@115 VAC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
22.35 x 22.35 x 48.34 mm
Switch Push Button N.O. SPST Round Plunger 10A 220VAC Momentary Contact Solder Lug Panel Mount
Search Keywords:
2201
IN STOCK:
34
Ships today, if you order in
On Order:
100
can ship 3/14/25
MOQ for out of Stock Qty:
7
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$34.59
$34.590
5
$30.91
$154.550
7
$29.74
$208.180
13
$28.25
$367.250
19
$27.97
$531.430
25
+
$26.80
$670.000
Product Guides