24001-02N
GrayhillSwitch Rotary SPDT 2 Flatted Shaft Solder Lug 1A 220VAC 115VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
24001-02N
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
10
Number of Positions:
2
Pole Throw Configuration:
SPDT
Actuator Length:
7.93 mm
Dimension:
25.78 x 25.78 x 28.96 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
N/A
Contact Rating @ Voltage:
1@115VAC 28VDC A
The GRAYHILL part 24001-02N is a versatile and reliable switch rotary. It features a single-pole, double-throw (SPDT) configuration, which allows for flexible switching between two separate circuits. The switch is designed with a practical and easily adjustable 2-flatted shaft, offering convenient control and customization options. With solder lug terminals, this switch ensures secure and stable connections for optimal performance. It has a rated current of 1A, making it suitable for various low-power applications. The voltage handling capabilities of this switch are impressive, with a maximum rating of 220VAC for alternating current and 115VDC for direct current. Whether you need to switch between different audio sources or control lighting circuits, this GRAYHILL switch is a reliable and durable choice for your electrical projects.
Search Keywords:
2400102N
IN STOCK:
9
Can Ship immediately
On Order:
9
can ship 11/18/24
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$65.05
$65.050
5
$59.25
$296.250
10
$49.22
$492.200
30
$48.72
$1,461.600
50
$48.24
$2,412.000
100
$45.66
$4,566.000
250
+
$45.20
$11,300.000
CUSTOMERS
ALSO BOUGHT
445705-2
AMPLIMITE,RCPT ASY,3C3,2,NM
081-0111-203
Optical Lenses for LED Panel Mount Indicator
38710-6209
27E487
Relay Sockets Glass-Filled Polyester Screw Terminal DIN Rail 2Pole Medical
K10P-11D15-24
Electromechanical Relay 24VDC 650Ohm 15A DPDT Socket or Solder (28.17x21.84x41.33mm) Gener...