24001-04N
GrayhillSwitch Rotary SP4T 4 Flatted Shaft Solder Lug 1A 220VAC 115VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
24001-04N
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Number of Positions:
4
Pole Throw Configuration:
SP4T
Actuator Length:
7.93 mm
Dimension:
25.78 x 25.78 x 28.96 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
N/A
Contact Rating @ Voltage:
1@115VAC 28VDC A
The GRAYHILL part 24001-04N is a versatile and reliable rotary switch that is designed to provide exceptional performance in various applications. This switch features a single-pole, four-throw (SP4T) configuration, allowing for easy control and multiple switching options.The 24001-04N boasts a durable construction with a flatted shaft, ensuring long-lasting operation and enhanced reliability. With its solder lug terminals, this switch offers easy and secure connections for seamless integration into your electrical circuits.This rotary switch is capable of handling currents up to 1A and voltages up to 220VAC or 115VDC, making it suitable for a wide range of voltage and power requirements. Whether you need to switch between different power sources or control multiple circuits, the GRAYHILL 24001-04N is an excellent choice.Trust GRAYHILL's reputation for manufacturing high-quality components, and rely on the 24001-04N to deliver precise and dependable switching performance in your applications.
Search Keywords:
2400104N
IN STOCK:
38
Ships today, if you order in
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$74.46
$74.460
5
$73.71
$368.550
10
$51.89
$518.900
30
$50.83
$1,524.900
50
$50.25
$2,512.500
100
$45.69
$4,569.000
250
+
$45.23
$11,307.500
Product Guides
CUSTOMERS
ALSO BOUGHT
TMS-SCE-1/2-2.0-9
Heat Shrinkable Label - 0.50" x 1.97" (12.7mm x 50.0mm) Size - 3:1 Shrink Ratio - White.
IEL111-1-61-30.0-01-V
Circuit Breaker, Hydraulic, Magnetic, 3 Pole, IEL Series | Sensata - Airpax IEL111-1-61-30...
TMS-SCE-1/4-2.0-9
Wire Marker - TMS SCE Thin Wall - Heat Shrinkable Sleeve - PO (Polyolefin) - White - 6.35m...
6G38TSKKF
Terminal Block, Modular - 600V 40A - 10-22AWG Cu - 3/8" - KantKut - Flat Mnt - 1 Sect
8-35109-1
TERMINAL,PIDG R 12-10 10