25LB15-Q
GrayhillMechanical Encoder Rotary Incremental Flat 6oz.in Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pins .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
25LB15-Q
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
The GRAYHILL part 25LB15-Q is a mechanical encoder designed for rotary incremental control applications. It offers a flat form factor, making it suitable for space-constrained installations. With a torque rating of 6oz.in, it provides reliable and precise rotational movement.Featuring straight quadrature digital square wave output, this encoder ensures accurate position tracking. The 24 pulses per revolution (PPR) resolution provides fine-grained control for a wide range of applications. Designed with through-hole PC pins, the 25LB15-Q can be easily mounted onto a circuit board, ensuring secure and hassle-free installation. Whether you need to control volume, navigation menus, or other functions, this mechanical encoder offers durable and reliable operation.
Search Keywords:
25LB15Q
IN STOCK:
272
Can Ship immediately
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$28.88
$28.880
10
$21.99
$219.900
25
$18.67
$466.750
50
$18.39
$919.500
100
$15.49
$1,549.000
250
$15.26
$3,815.000
500
+
$15.03
$7,515.000
Product Guides
CUSTOMERS
ALSO BOUGHT
770986-3
MINI UMNL SOK 26-22AWG AU LP
3299W-1-100
Res Cermet Trimmer 10 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 6.1 X 11.55mm) Pin Th...
A40315RNCGK
1-4 Pole Rotary Switch
6FA53-73
1-pole - (ON)-None-OFF - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle ...
30-071
Wire Connector 16-22AWG Box