25LB22-G
GrayhillMechanical Encoder Rotary Flat 6oz.in Straight Gray Digital Square Wave 16PPR Through Hole PC Pins .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
25LB22-G
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
The GRAYHILL part 25LB22-G is a high-quality mechanical rotary encoder designed for precision applications. This durable encoder features a flat design with a 6oz.in torque rating, making it ideal for demanding environments. The digital square wave output with 16 pulses per revolution (PPR) provides accurate feedback for precise control. With through-hole mounting and PC pins for easy installation, the 25LB22-G is a reliable choice for a wide range of industrial and commercial applications.
Search Keywords:
25LB22G
IN STOCK:
244
Ships today, if you order in
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$27.21
$27.210
10
$23.17
$231.700
25
$21.68
$542.000
50
$21.46
$1,073.000
100
$17.74
$1,774.000
250
$16.45
$4,112.500
500
+
$16.14
$8,070.000
Product Guides
CUSTOMERS
ALSO BOUGHT
640456-4
04P MTA100 HDR ASSY F/L SQ STR
31-220N
Conn BNC Adapter 0Hz to 4GHz 50Ohm ST RCP/RCP Silver
1SM1
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A...
AQZ207
Solid State Relay 50mA 1.5V DC-IN 1A 160V AC/DC-OUT 4-Pin SIL
PX0843/B
Cable Assembly PVC 0.132m 5 POS USB F Crimp