25LB22-H
GrayhillMechanical Encoder Rotary Flat 6oz.in Straight Hexadecimal Digital Square Wave 16PPR Through Hole PC Pins .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
25LB22-H
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
The GRAYHILL part 25LB22-H is a high-quality mechanical encoder that is designed to provide precise rotary motion control. With a compact and durable construction, this rotary encoder is built to last. It features a straight hexadecimal digital square wave output, allowing for accurate position sensing. With a 6oz.in torque rating, this encoder offers a strong and reliable performance. The 16PPR (pulses per revolution) resolution ensures precise and consistent feedback. Designed for through-hole mounting, this encoder is easy to install and connect with its PCB pins. Suitable for a wide range of applications, the GRAYHILL part 25LB22-H is a versatile and dependable choice for rotary motion control needs.
Search Keywords:
25LB22H
IN STOCK:
440
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$26.87
$26.870
10
$18.75
$187.500
25
$18.06
$451.500
50
$17.48
$874.000
100
$16.99
$1,699.000
250
$16.82
$4,205.000
500
+
$16.65
$8,325.000
Product Guides