help desk software
DATA SHEET

30-01-01-500-04

Grayhill

Switch Push Button N.O. SPST Square Button 1A 220VAC Momentary Contact Panel Mount

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
30-01-01-500-04
RoHS:
No
HTS:
8536509030
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
1A@115 VAC
Actuator Style:
Square Button
Illumination:
N/R
Terminal Type:
N/A
Body Orientation:
Straight
Dimension:
14.99 x 14.99 x 36.78 mm
Switch Push Button N.O. SPST Square Button 1A 220VAC Momentary Contact Panel Mount
Search Keywords:
30010150004
IN STOCK: 0
MOQ for out of Stock Qty:
7
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
7
$38.73
$271.110
13
$31.28
$406.640
19
$29.97
$569.430
25 +
$29.37
$734.250
Tools/3D Models
Product Guides