30-01-01-500-07
GrayhillSwitch Push Button N.O. SPST Square Button 1A 220VAC Momentary Contact Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
30-01-01-500-07
RoHS:
No
HTS:
8536509030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel Mount13759
Pole Throw Configuration:
SPST13761
Bushing Type:
Threaded13741
Switch Configuration:
N.O.13768
Contact Rating @ Voltage:
113752A@115VAC
Actuator Style:
Square Button13737
Illumination:
N/R
Terminal Type:
N/A
Body Orientation:
Straight13740
Dimension:
14.99mm x 14.99mm x 36.7813763mm
Introducing the Grayhill Part 30-01-01-500-07, a robust and reliable push button switch designed for various industrial applications. This Single Pole Single Throw (SPST) momentary contact switch features a square button design, providing a sleek and modern appearance. With a 1A 220VAC rating, this switch is capable of handling high voltage loads with ease. Ideal for panel mounting, this switch offers a quick and convenient solution for activating critical functions with a simple push of a button. Trust Grayhill for quality and durability in your control panel needs.
Search Keywords:
30010150007
IN STOCK:
19
Ships today, if you order in
MOQ for out of Stock Qty:
7
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$60.91
$60.910
5
$42.57
$212.850
7
$42.15
$295.050
13
$38.56
$501.280
19
$37.36
$709.840
25
+
$36.99
$924.750
Product Guides
CUSTOMERS
ALSO BOUGHT
12146AX408
Switch Toggle ON ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
AV031003C940N
Switch Push Button N.O. SPST Flat Button 2A 48VDC Momentary Contact Screw Panel Mount
585-1325F
585 LED Bulb Non-Polarized T 1-3/4 Midget Flange Green28V
586-1101-105F
586 LED Bulb Single T 1-3/4 Midget Flange Red 28V
812-0971
812 Series Lens Cap Stovepipe Dark Translucent Red