30-01-04-500-05
GrayhillSwitch Push Button N.O. SPST Square Button 1A 220VAC Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
30-01-04-500-05
RoHS:
No
HTS:
8536509030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
1A@115 VAC
Actuator Style:
Square Button
Illumination:
N/R
Terminal Type:
N/A
Body Orientation:
Straight
Dimension:
14.99 x 14.99 x 40.77 mm
The GRAYHILL part 30-01-04-500-05 is a high-quality push button switch designed for panel mounting applications. This single pole, single throw (SPST) switch features a square button design and is normally open (N.O.) type with a current rating of 1A at 220VAC. It is a versatile and reliable component suitable for various industrial and commercial applications where a momentary contact switch is required.
Search Keywords:
30010450005
IN STOCK:
23
Can Ship immediately
MOQ for out of Stock Qty:
7
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$79.40
$79.400
5
$54.58
$272.900
7
$49.93
$349.510
13
$48.38
$628.940
19
$47.65
$905.350
25
+
$46.44
$1,161.000
Product Guides