30-100
GrayhillSwitch Push Button N.O. SPST Round Button 0.15A 24VDC Momentary Contact Solder Lug Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
30-100
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Unthreaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
0.15A@24 VDC
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
17.53 x 17.53 x 19.81 mm
The GRAYHILL part 30-100 is a high-quality, reliable push button switch designed for momentary contact applications. It features a single-pole, single-throw (SPST) configuration with a normally open (N.O.) contact. The round button design combined with a sleek panel mount makes it ideal for various panel applications. With a maximum current rating of 0.15A at 24VDC, this switch ensures efficient and safe performance. It is equipped with solder lug terminals for easy installation and secure connection. Trust GRAYHILL 30-100 for your push button switch needs, offering superior quality and durability.
Search Keywords:
30100
IN STOCK:
829
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
25
$5.947
$148.675
50
$5.882
$294.100
100
$5.824
$582.400
250
$5.765
$1,441.250
500
$5.708
$2,854.000
1,000
$4.990
$4,990.000
2,500
$4.639
$11,597.500
5,000
+
$4.576
$22,880.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
MTF106D
Toggle Switch - SPDT - On-On - 6A 125V (AC) / 4A 28V (DC) - 12.32mm Flatted Actuator - 1/4...
CMC1-2
Terminal Block Connector - 3 Position - Feed Through - Gray - 10-22 AWG - 35A - 600V - 6mm...
AK500-OE-9-2
Cable Assembly AC Power 2m C13 3 POS F Crimp-Crimp 18AWG
RV6NAYSD502A
Potentiometer - 1/2 Watt - Linear - 5 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long