30-1UL
GrayhillSwitch Push Button N.O. SPST Round Button 5A 220VAC Momentary Contact Solder Lug Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
30-1UL
RoHS:
No
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
5A@120 VAC
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
9.53 x 9.53 x 25.2 mm
The GRAYHILL part 30-1UL is a reliable and high-quality push button switch designed for panel mounting. It features a round button design and a normally open (N.O.) single-pole, single-throw (SPST) configuration. With a maximum current rating of 5A and a voltage rating of 220VAC, this switch is suitable for a wide range of applications. The momentary contact feature ensures that the switch returns to its original position after being pressed. Additionally, the solder lug terminals make installation quick and convenient. Trust the GRAYHILL 30-1UL for durable and efficient control in your electronic projects.
Search Keywords:
301UL
IN STOCK:
350
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
25
$5.530
$138.250
50
$5.402
$270.100
100
$4.917
$491.700
250
$4.527
$1,131.750
500
$4.254
$2,127.000
1,000
$3.668
$3,668.000
2,500
$3.424
$8,560.000
5,000
+
$3.376
$16,880.000
Product Guides