30-251-BLK
GrayhillSwitch Push Button N.O. SPST Round Button 1A 220VAC Momentary Contact Solder Lug Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
30-251-BLK
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
1A@115 VAC
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
11.1mm x 11.1mm x 29.92 mm
The Grayhill part 30-251-BLK is a high-quality, reliable push button switch designed for momentary contact operations. It features a round black button and a maximum current rating of 1A at 220VAC. This switch is normally open (N.O.) and has a single-pole, single-throw (SPST) configuration. With its solder lug terminals, it can be easily mounted on a panel for convenient use. The 30-251-BLK offers a smooth and responsive tactile feel, making it ideal for a variety of applications where momentary contact switches are required.
Search Keywords:
30251BLK
IN STOCK:
110
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$13.90
$69.500
25
$12.67
$316.750
50
$12.26
$613.000
100
$12.11
$1,211.000
250
$11.99
$2,997.500
500
$11.82
$5,910.000
1,000
+
$11.71
$11,710.000
Product Guides