30-3
GrayhillSwitch Push Button N.O. SPST Round Button 1A 220VAC Momentary Contact Solder Lug Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
30-3
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
1A@115 VAC
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
9.53 x 9.53 x 25.2 mm
The GRAYHILL part 30-3 is a reliable and durable push button switch designed for momentary contact applications. It features a round button design and a single-pole, single-throw (SPST) configuration. The switch is normally open (N.O.) and has a maximum current rating of 1A at 220VAC. With its solder lug panel mount design, the GRAYHILL part 30-3 can easily be mounted onto various panels or surfaces. It is a dependable choice for applications that require quick and easy push button activation.
Search Keywords:
303
IN STOCK:
873
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
25
$4.708
$117.700
50
$4.661
$233.050
100
$4.363
$436.300
250
$4.319
$1,079.750
500
$4.117
$2,058.500
1,000
$3.546
$3,546.000
2,500
$3.312
$8,280.000
5,000
+
$3.268
$16,340.000
Product Guides
Product Changes