help desk software
DATA SHEET

30-32-RED

Grayhill

Switch Push Button N.C. SPST Round Button 1A 220VAC Solder Lug Panel Mount .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
30-32-RED
RoHS:
No
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.C.
Contact Rating @ Voltage:
1A@115 VAC
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
14.29mm x 14.29mm x 34.5mm
The GRAYHILL part 30-32-RED is a reliable and efficient Switch Push Button in a sleek round design. With its Normally Closed Single Pole Single Throw configuration, this switch ensures smooth and precise operation. It has a current rating of 1A and can handle voltages up to 220VAC. The solder lug panel mount makes installation quick and easy, making it ideal for various applications. Choose the GRAYHILL part 30-32-RED for a high-quality switch that delivers reliable performance.
Search Keywords:
3032RED
IN STOCK: 25
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$21.79
$21.790
10
$19.51
$195.100
25
$18.95
$473.750
50
$18.42
$921.000
100
$16.05
$1,605.000
250
$15.64
$3,910.000
500 +
$13.17
$6,585.000
Tools/3D Models
Product Guides