help desk software
DATA SHEET

30-37

Grayhill

Switch Push Button N.O. SPST Round Button 1A 220VAC Momentary Contact Solder Lug Panel Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
30-37
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
1A@115 VAC
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
9.53 x 9.53 x 27.36 mm
The GRAYHILL part 30-37 is a high-quality round push button switch designed for momentary contact applications. This single pole, single throw (SPST) switch features a normally open (N.O.) circuit configuration with a 1A/220VAC rating, suitable for a variety of electronic devices and equipment. The switch is panel mounted using solder lugs for easy installation and provides reliable performance for your project needs.
Search Keywords:
3037
IN STOCK: 175
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$6.915
$172.875
50
$6.837
$341.850
100
$6.510
$651.000
250
$5.376
$1,344.000
500
$5.005
$2,502.500
1,000
$4.946
$4,946.000
2,500
$4.897
$12,242.500
5,000 +
$4.848
$24,240.000
Tools/3D Models
Product Guides