Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
30-37-E
RoHS:
No
HTS:
8536509031
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.C.
Contact Rating @ Voltage:
1 A
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
N/A
Switch Push Button N.C. SPST Round Button 1A Momentary Contact Turret Panel Mount
Search Keywords:
3037E
IN STOCK:
14
Can Ship immediately
You may purchase in-stock quantity up to 14
Minimum Order:
25
Available in less than min:
14
Multiple:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$9.955
$9.955
25
$9.050
$226.250
50
$8.360
$418.000
100
$7.670
$767.000
250
$7.210
$1,802.500
500
$6.850
$3,425.000
1,000
$6.660
$6,660.000
2,500
$6.520
$16,300.000
5,000
+
$6.460
$32,300.000
Product Guides