30-601-RED
GrayhillPushbutton Switch - SPST-NO - 150mA 5VDC - Round, Plunger Actuator With Red Cap - Solder Lug - Panel Mount, Rear.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
30-601-RED
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
The 30-601-RED is pushbutton switch with operating temperature range from -40°C to 85°C.
Search Keywords:
30601RED
IN STOCK:
555
Ships today, if you order in
On Order:
1
can ship 1/2/25
Minimum Order:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
25
$2.745
$68.625
100
$2.705
$270.500
250
$2.678
$669.500
500
$2.651
$1,325.500
1,000
$2.625
$2,625.000
2,500
$2.598
$6,495.000
5,000
$2.572
$12,860.000
7,500
+
$2.547
$19,102.500
Product Guides
CUSTOMERS
ALSO BOUGHT
39-00-0039
Contact SKT Crimp ST Cable Mount 18-24AWG Mini-Fit® Bag
30-601-BLK
Pushbutton Switch - SPST-NO - 150mA 5VDC - Round, Plunger Actuator With Black Cap - Solder...
39-00-0041
Contact PIN Crimp ST Cable Mount 18-24AWG Mini-Fit® Bag
245132-0420
Cable Assembly AC Power 2m Micro-Fit to Micro-Fit 4 to 4 POS F-F Crimp-Crimp 20AWG
BS170
Single N-Channel Small Signal MOSFET 60V, 500mA, 5Ω