30-6UL
GrayhillSwitch Push Button N.C. SPST Round Button 5A 220VAC Momentary Contact Solder Lug Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
30-6UL
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.C.
Contact Rating @ Voltage:
5A@120 VAC
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
9.53 x 9.53 x 25.53 mm
The GRAYHILL part 30-6UL is a high-quality Switch Push Button designed for momentary contact applications. This Single Pole, Single Throw (SPST) switch features a Round Button design and is capable of handling up to 5A of current at 220VAC. It is commonly used for panel mounting and features Solder Lug terminals for easy installation. The N.C. (Normally Closed) configuration ensures that the circuit is normally closed and will open upon button press. Ideal for various industrial and electrical applications, this GRAYHILL switch provides reliable performance and durability.
Search Keywords:
306UL
IN STOCK:
650
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
25
$6.14
$153.500
50
$5.96
$298.000
100
$5.34
$534.000
250
$5.13
$1,282.500
500
$4.31
$2,155.000
1,000
$3.91
$3,910.000
2,500
$3.82
$9,550.000
5,000
+
$3.76
$18,800.000
Product Guides