34A3P11B1M1QT
GrayhillSwitch Toggle ON None ON 3PDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
34A3P11B1M1QT
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Pole Throw Configuration:
3P2T (3PDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
5@125VAC 28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
12.7 x 16.51 x 31.87 mm
Operating Temperature:
-30 to 85 °C
Switch Toggle ON None ON 3PDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Search Keywords:
34A3P11B1M1QT
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
25
$17.38
$434.500
50
$13.04
$652.000
75
$12.17
$912.750
100
+
$11.92
$1,192.000
Product Guides